Vishay 100μF MnO2 Tantalum Capacitor 60V dc, 135D Series

Bulk discount available

Subtotal (1 unit)*

£69.96

(exc. VAT)

£83.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 999,999,980 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£69.96
2 - 4£68.53
5 - 9£66.19
10 - 24£64.45
25 +£62.79

*price indicative

RS Stock No.:
684-4222
Mfr. Part No.:
135D107X9060F6E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

100µF

Voltage

60V dc

Mounting Type

Through Hole

Equivalent Series Resistance

2.5Ω

Tolerance

±10%

Length

17.88mm

Dimensions

7.93 (Dia.) x 17.88mm

Series

135D

Electrolyte Type

Wet

Maximum Operating Temperature

+200°C

Leakage Current

4 μA

Tolerance Minus

-10%

Diameter

7.93mm

Terminal Type

Through Hole

Tolerance Plus

+10%

Lead Diameter

0.64mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IL

135D Series


Vishay 135D series tantalum case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than other electrolytic types. This range of capacitors has a high resistance to damage from shock and vibration.

Hermetically-sealed TANTALEX® capacitors
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads

Related links