Vishay 3.3μF MnO2 Tantalum Capacitor 35V dc, 293D Series

Subtotal (1 pack of 10 units)*

£1.89

(exc. VAT)

£2.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 870 unit(s) ready to ship
  • Plus 999,999,120 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.189£1.89

*price indicative

Packaging Options:
RS Stock No.:
684-4061
Mfr. Part No.:
293D335X9035C2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

3.3µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

2.1Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

1.2 μA

Terminal Type

Surface Mount

293D Series


The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Performance / Electrical Characteristics


Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC

Features


Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations

Applications


- Industrial
- Telecom infrastructure
- General purpose

Related links