Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- RS Stock No.:
- 684-4027
- Mfr. Part No.:
- 293D226X9035D2TE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.51
(exc. VAT)
£5.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 290 unit(s) ready to ship
- Plus 130 unit(s) ready to ship from another location
- Plus 380 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.902 | £4.51 |
50 - 120 | £0.632 | £3.16 |
125 - 245 | £0.588 | £2.94 |
250 - 495 | £0.542 | £2.71 |
500 + | £0.466 | £2.33 |
*price indicative
- RS Stock No.:
- 684-4027
- Mfr. Part No.:
- 293D226X9035D2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 22µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 600mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | 293D | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Dissipation Factor | 6% | |
Tolerance Minus | -10% | |
Leakage Current | 7.7 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 600mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series 293D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
Tolerance Minus -10% | ||
Leakage Current 7.7 μA | ||
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose
- Telecom infrastructure
- General purpose

Related links
- Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 1μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 10μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 3.3μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 6.8μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 470nF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 4.7μF Tantalum Capacitor 35V dc, 293D Series