KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T494 Series
- RS Stock No.:
- 648-1023
- Mfr. Part No.:
- T494D476K016AT
- Brand:
- KEMET
Subtotal (1 pack of 10 units)*
£10.10
(exc. VAT)
£12.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 560 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.01 | £10.10 |
*price indicative
- RS Stock No.:
- 648-1023
- Mfr. Part No.:
- T494D476K016AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 47µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 200mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | T494 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 7.5 μA | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 6% | |
Tolerance Minus | -10% | |
Tolerance Plus | +10% | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 200mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series T494 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 7.5 μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
T494 Series
KEMET T494 series tantalum surface mount capacitors are a lower ESR version of the popular T491 series, designed specifically for automated surface mount processes and equipment. The T494 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors.
The T494 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
The T494 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Related links
- KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T494 Series
- KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T494 Series
- KEMET 33μF MnO2 Tantalum Capacitor 16V dc, T494 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T494 Series
- KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T494 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T494 Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T494 Series
- KEMET 1μF MnO2 Tantalum Capacitor 50V dc, T494 Series