KEMET 2.2μF MnO2 Tantalum Capacitor 16V dc, T491 Series

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.00

(exc. VAT)

£2.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,410 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 3,640 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.20£2.00
100 - 240£0.185£1.85
250 - 490£0.172£1.72
500 - 990£0.163£1.63
1000 +£0.147£1.47

*price indicative

Packaging Options:
RS Stock No.:
648-0660
Mfr. Part No.:
T491A225K016AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

A

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

T491

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Minus

-10%

Dielectric Material Family

Tantalum

Leakage Current

500 nA

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

T491 Series


KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Note

Black band on body indicates positive terminal.

Related links