KEMET 470μF MnO2 Tantalum Capacitor 6.3V dc, T510 Series

Subtotal (1 unit)*

£6.78

(exc. VAT)

£8.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,349 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.78

*price indicative

Packaging Options:
RS Stock No.:
538-2903
Mfr. Part No.:
T510X477K006ATE030
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

470µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

30mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

T510

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

28.2 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Dielectric Material Family

Tantalum

Tolerance Minus

-10%

Tolerance Plus

+10%

T510 Series


KEMET T510 series tantalum surface mount capacitors are designed for demanding applications that require high surge current and high ripple current capability. The T510 series builds upon the proven capabilities of KEMET's industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.

High surge current capability
High ripple current capability
Low ESR
RoHS Compliant and lead-free terminations

Related links