KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T356 Series
- RS Stock No.:
- 538-2234
- Mfr. Part No.:
- T356M107K020AT
- Brand:
- KEMET
Subtotal (1 pack of 10 units)*
£129.60
(exc. VAT)
£155.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 170 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £12.96 | £129.60 |
*price indicative
- RS Stock No.:
- 538-2234
- Mfr. Part No.:
- T356M107K020AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 100µF | |
Voltage | 20V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 600mΩ | |
Lead Pitch | 5.08mm | |
Tolerance | ±10% | |
Height | 18.8mm | |
Dimensions | 10.2 (Dia.) x 18.8mm | |
Series | T356 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Diameter | 10.2mm | |
Leakage Current | 4.3 μA | |
Tolerance Plus | +10% | |
Tolerance Minus | -10% | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 8% | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 20V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 600mΩ | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 18.8mm | ||
Dimensions 10.2 (Dia.) x 18.8mm | ||
Series T356 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Diameter 10.2mm | ||
Leakage Current 4.3 μA | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 8% | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- MX
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
Related links
- KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T356 Series
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 15μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T356 Series