KEMET 15μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- RS Stock No.:
- 538-2149P
- Mfr. Part No.:
- T356G156K025AT
- Brand:
- KEMET
Bulk discount available
Subtotal 50 units (supplied in a bag)*
£234.15
(exc. VAT)
£281.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
50 - 240 | £4.683 |
250 - 490 | £4.052 |
500 - 990 | £3.454 |
1000 + | £3.365 |
*price indicative
- RS Stock No.:
- 538-2149P
- Mfr. Part No.:
- T356G156K025AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 15µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 2Ω | |
Lead Pitch | 5.08mm | |
Tolerance | ±10% | |
Height | 11.4mm | |
Dimensions | 6.3 (Dia.) x 11.4mm | |
Series | T356 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Dissipation Factor | 6% | |
Dielectric Material Family | Tantalum | |
Tolerance Minus | -10% | |
Tolerance Plus | +10% | |
Lead Diameter | 0.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 2Ω | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 11.4mm | ||
Dimensions 6.3 (Dia.) x 11.4mm | ||
Series T356 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Leakage Current 3 μA | ||
- COO (Country of Origin):
- MX
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
Related links
- KEMET 15μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 22μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T356 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T356 Series