KEMET 2.2μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- RS Stock No.:
- 538-2060
- Mfr. Part No.:
- T356C225K035AT
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£20.29
(exc. VAT)
£24.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 4,090 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £2.029 | £20.29 |
50 - 90 | £1.948 | £19.48 |
100 - 240 | £1.867 | £18.67 |
250 - 490 | £1.684 | £16.84 |
500 + | £1.512 | £15.12 |
*price indicative
- RS Stock No.:
- 538-2060
- Mfr. Part No.:
- T356C225K035AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 2.2µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 5Ω | |
Lead Pitch | 5.08mm | |
Tolerance | ±10% | |
Height | 9.6mm | |
Dimensions | 5 (Dia.) x 9.6mm | |
Series | T356 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Lead Diameter | 0.5mm | |
Diameter | 5mm | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 0.6 μA | |
Dissipation Factor | 5% | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Tolerance Minus | -10% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 2.2µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 5Ω | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 9.6mm | ||
Dimensions 5 (Dia.) x 9.6mm | ||
Series T356 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Lead Diameter 0.5mm | ||
Diameter 5mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 0.6 μA | ||
Dissipation Factor 5% | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
- COO (Country of Origin):
- MX
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
Related links
- KEMET 2.2μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 6.8μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T356 Series