KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T110 Series

Bulk discount available

Subtotal (1 pack of 10 units)*

£84.50

(exc. VAT)

£101.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£8.45£84.50
50 - 90£7.372£73.72
100 +£7.173£71.73

*price indicative

Packaging Options:
RS Stock No.:
538-1837
Mfr. Part No.:
T110C226K035AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

22µF

Voltage

35V dc

Mounting Type

Through Hole

Equivalent Series Resistance

1.3Ω

Tolerance

±10%

Length

17.42mm

Dimensions

7.34 (Dia.) x 17.42mm

Series

T110

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Diameter

7.34mm

Minimum Operating Temperature

-55°C

Lead Diameter

0.64mm

Leakage Current

4 μA

Dielectric Material Family

Tantalum

Tolerance Minus

-10%

Tolerance Plus

+10%

Dissipation Factor

4%

COO (Country of Origin):
MX

T110 Series


Axial tantalum capacitors hermetically sealed with insulating sleeves.


Axial 125°C (Tantalum)

Related links