KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- RS Stock No.:
- 538-1764
- Mfr. Part No.:
- T110B106K020AT
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£67.90
(exc. VAT)
£81.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £6.79 | £67.90 |
50 - 240 | £5.575 | £55.75 |
250 - 490 | £5.03 | £50.30 |
500 - 990 | £4.897 | £48.97 |
1000 + | £4.772 | £47.72 |
*price indicative
- RS Stock No.:
- 538-1764
- Mfr. Part No.:
- T110B106K020AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 20V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 2.9Ω | |
Tolerance | ±10% | |
Length | 12.04mm | |
Dimensions | 4.7 (Dia.) x 12.04mm | |
Series | T110 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Diameter | 4.7mm | |
Leakage Current | 1 μA | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 6% | |
Tolerance Minus | -10% | |
Lead Diameter | 0.51mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 20V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 2.9Ω | ||
Tolerance ±10% | ||
Length 12.04mm | ||
Dimensions 4.7 (Dia.) x 12.04mm | ||
Series T110 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Diameter 4.7mm | ||
Leakage Current 1 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 6% | ||
Tolerance Minus -10% | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- MX
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
Axial 125°C (Tantalum)
Related links
- KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 47μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 15μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T110 Series