KEMET 2.2μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- RS Stock No.:
- 538-1742
- Mfr. Part No.:
- T110A225K020AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 538-1742
- Mfr. Part No.:
- T110A225K020AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 2.2µF | |
Voltage | 20V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 7Ω | |
Tolerance | ±10% | |
Length | 7.26mm | |
Dimensions | 3.43 (Dia.) x 7.26mm | |
Series | T110 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Tolerance Plus | +10% | |
Minimum Operating Temperature | -55°C | |
Diameter | 3.43mm | |
Leakage Current | 0.4 μA | |
Tolerance Minus | -10% | |
Lead Diameter | 0.51mm | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 4% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 2.2µF | ||
Voltage 20V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 7Ω | ||
Tolerance ±10% | ||
Length 7.26mm | ||
Dimensions 3.43 (Dia.) x 7.26mm | ||
Series T110 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Diameter 3.43mm | ||
Leakage Current 0.4 μA | ||
Tolerance Minus -10% | ||
Lead Diameter 0.51mm | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 4% | ||
- COO (Country of Origin):
- MX
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
Axial 125°C (Tantalum)