KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- RS Stock No.:
- 537-4340
- Mfr. Part No.:
- TAP475M016CCS
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.80
(exc. VAT)
£9.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.312 | £7.80 |
| 50 - 75 | £0.27 | £6.75 |
| 100 - 475 | £0.263 | £6.58 |
| 500 - 1975 | £0.256 | £6.40 |
| 2000 + | £0.25 | £6.25 |
*price indicative
- RS Stock No.:
- 537-4340
- Mfr. Part No.:
- TAP475M016CCS
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | MnO2 | |
| Capacitance | 4.7µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 5Ω | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Height | 9mm | |
| Dimensions | 4.5 (Dia.) x 9mm | |
| Series | TAP | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Lead Diameter | 0.5mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Leakage Current | 0.6 μA | |
| Tolerance Minus | -20% | |
| Terminal Type | Through Hole | |
| Diameter | 4.5mm | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology MnO2 | ||
Capacitance 4.7µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 5Ω | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Height 9mm | ||
Dimensions 4.5 (Dia.) x 9mm | ||
Series TAP | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Leakage Current 0.6 μA | ||
Tolerance Minus -20% | ||
Terminal Type Through Hole | ||
Diameter 4.5mm | ||
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Related links
- KYOCERA AVX 2.2μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 33μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 10μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 47μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 6.8μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 16V dc, TAP Series
