KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- RS Stock No.:
- 262-4816
- Mfr. Part No.:
- T495X106K035ATE250
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.86
(exc. VAT)
£1.03
(inc. VAT)
- RS Stock No.:
- 262-4816
- Mfr. Part No.:
- T495X106K035ATE250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Package/Case | X | |
Equivalent Series Resistance | 250mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 4mm | |
Dimensions | 7.3 x 4.3 x 4mm | |
Series | T495 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 3.5 μA dc | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Tolerance Minus | -10% | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 4% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case X | ||
Equivalent Series Resistance 250mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series T495 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 3.5 μA dc | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 4% | ||
- COO (Country of Origin):
- MX
T495 Series
KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C

