Vishay 22μF Tantalum Capacitor 10V dc
- RS Stock No.:
- 252-5182
- Mfr. Part No.:
- 293D226X0010B2TE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 2000 units)*
£248.00
(exc. VAT)
£298.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | £0.124 | £248.00 |
4000 - 8000 | £0.121 | £242.00 |
10000 + | £0.118 | £236.00 |
*price indicative
- RS Stock No.:
- 252-5182
- Mfr. Part No.:
- 293D226X0010B2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Tantalum | |
Capacitance | 22µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 2917 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
- COO (Country of Origin):
- CN
The Vishay 293D series industrial grade TANTAMOUNT Capacitors are solid Tantalum, surface mount with 100 percent matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life they are the suitable for use where volumetric efficiency is required.
Operating temperature range is -55⁰C to 125⁰C
It has 2.2μA leakage current
Dissipation factor is 6 percent
Equivalent series resistance 1.9Ω
It has 2.2μA leakage current
Dissipation factor is 6 percent
Equivalent series resistance 1.9Ω
Related links
- Vishay 22μF Tantalum Capacitor 10V dc
- Vishay 100μF Tantalum Capacitor 10V dc
- Vishay 33μF Tantalum Capacitor 10V dc
- Vishay 150μF Tantalum Capacitor 10V dc
- Vishay 10μF Tantalum Capacitor 10V dc
- Vishay 470μF Tantalum Capacitor 10V dc
- Vishay 330μF Tantalum Capacitor 10V dc
- Vishay 68μF Tantalum Capacitor 10V dc