Vishay 10μF Tantalum Capacitor 10V dc
- RS Stock No.:
- 252-5168
- Mfr. Part No.:
- 293D106X0010A2TE3
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-5168
- Mfr. Part No.:
- 293D106X0010A2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Tantalum | |
Capacitance | 10µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 1206 (3216M) | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1206 (3216M) | ||
- COO (Country of Origin):
- CN
The Vishay 293D series industrial grade TANTAMOUNT Capacitors are solid Tantalum, surface mount with 100 percent matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life they are the suitable for use where volumetric efficiency is required.
Operating temperature range is -55⁰C to 125⁰C
Dissipation factor is 6 percent
Equivalent series resistance 3.4Ω
Dissipation factor is 6 percent
Equivalent series resistance 3.4Ω
Related links
- Vishay 10μF Tantalum Capacitor 10V dc
- Vishay 100μF Tantalum Capacitor 10V dc
- Vishay 33μF Tantalum Capacitor 10V dc
- Vishay 150μF Tantalum Capacitor 10V dc
- Vishay 22μF Tantalum Capacitor 10V dc
- Vishay 470μF Tantalum Capacitor 10V dc
- Vishay 330μF Tantalum Capacitor 10V dc
- Vishay 68μF Tantalum Capacitor 10V dc