Vishay 10μF Tantalum Capacitor 25V dc

Bulk discount available

Subtotal (1 bag of 10 units)*

£13.18

(exc. VAT)

£15.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 90£1.318£13.18
100 - 240£1.055£10.55
250 - 490£0.896£8.96
500 - 990£0.844£8.44
1000 +£0.819£8.19

*price indicative

RS Stock No.:
250-9033
Mfr. Part No.:
199D106X0025C1V1E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

Radial

COO (Country of Origin):
IL

199D Series


The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

The Vishay's offers a 199D1 series of a solid-electrolyte tantalex capacitors resin-coated, radial-lead six miniature case sizes and five lead styles. All case sizes
are available in standard tape and reel packaging per EIA-468

Economy and high performance are combined
Reliable capacitors featuring low leakage current
Suitable for a broad range of consumer, commercial and industrial equipment


Related links