Vishay 22μF Tantalum Capacitor 35V dc
- RS Stock No.:
- 250-9028
- Mfr. Part No.:
- 150D226X9035R2BE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 50 units)*
£332.70
(exc. VAT)
£399.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | £6.654 | £332.70 |
100 - 200 | £5.988 | £299.40 |
250 + | £5.656 | £282.80 |
*price indicative
- RS Stock No.:
- 250-9028
- Mfr. Part No.:
- 150D226X9035R2BE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Tantalum | |
Capacitance | 22µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Package/Case | Axial | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Package/Case Axial | ||
- COO (Country of Origin):
- IL
150D Series
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The Vishay's offers a 150D2 series of a solid-electrolyte tantalex capacitors hermetically-sealed, axial-lead high performance available in four case codes and capacitors and are supplied with plastic-film insulation terminals are solid, tinned nickel wire.
High performance and reliability
Low dissipation factor
Terminals are solid, tinned nickel wire leads
Low dissipation factor
Terminals are solid, tinned nickel wire leads
Related links
- Vishay 22μF Tantalum Capacitor 35V dc
- Vishay 10μF Tantalum Capacitor 35V dc
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- Vishay 10μF MnO2 Tantalum Capacitor 35V dc, 489D Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TPS Series