Vishay 100μF Tantalum Capacitor 16V dc
- RS Stock No.:
- 250-7739
- Mfr. Part No.:
- 594D107X9016C2T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.79
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 182 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.79 |
10 - 24 | £1.81 |
25 - 49 | £1.53 |
50 - 99 | £1.34 |
100 + | £1.30 |
*price indicative
- RS Stock No.:
- 250-7739
- Mfr. Part No.:
- 594D107X9016C2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Tantalum | |
Capacitance | 100µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 2812 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2812 | ||
- COO (Country of Origin):
- IL
The Vishay offers a 594D series solid tantalum chip capacitors with a conformal coated having a new robust ratings for pulsed applications. This electrolytic capacitors is the preferred choice in applications. This Capacitor is basic to all kinds of electrical equipment, from radios and television sets to missile controls and automobile ignitions.
Large capacitance rating range
Lowest ESR
Function is to store an electrical charge for later use
Lowest ESR
Function is to store an electrical charge for later use
Related links
- Vishay 100μF Tantalum Capacitor 16V dc
- Vishay 3.3μF Tantalum Capacitor 16V dc
- Vishay 22μF Tantalum Capacitor 16V dc
- Vishay 150μF Tantalum Capacitor 16V dc
- Vishay 150μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 47μF Tantalum Capacitor 16V dc
- KEMET 4.7μF MnO2 Tantalum Capacitor 16V dc, T491 Series