Vishay 10μF Tantalum Capacitor 35V dc

Bulk discount available

Subtotal (1 tape of 10 units)*

£4.11

(exc. VAT)

£4.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90£0.411£4.11
100 - 240£0.38£3.80
250 - 490£0.37£3.70
500 - 990£0.359£3.59
1000 +£0.351£3.51

*price indicative

Packaging Options:
RS Stock No.:
250-7718
Mfr. Part No.:
593D106X0035D2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343

COO (Country of Origin):
CN
The Vishay offers a 593D series solid tantalum chip capacitors with a conformal coated having a new robust ratings for pulsed applications. This electrolytic capacitors is the preferred choice in applications. This Capacitor is basic to all kinds of electrical equipment, from radios and television sets to missile controls and automobile ignitions.

Low ESR
Molded case available in five case codes
Moisture sensitivity level 1


Related links