Vishay 1μF Tantalum Capacitor 16V dc, TMCJ Series
- RS Stock No.:
- 188-2007
- Mfr. Part No.:
- TMCJ1C105MTRF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 4000 units)*
£340.00
(exc. VAT)
£408.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,996,000 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | £0.085 | £340.00 |
8000 - 16000 | £0.083 | £332.00 |
20000 + | £0.081 | £324.00 |
*price indicative
- RS Stock No.:
- 188-2007
- Mfr. Part No.:
- TMCJ1C105MTRF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Tantalum | |
Capacitance | 1µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 1608-09 | |
Equivalent Series Resistance | 10Ω | |
Tolerance | ±20% | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Series | TMCJ | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 0.5 μA | |
Dielectric Material Family | Tantalum | |
Tolerance Minus | -20% | |
Tolerance Plus | +20% | |
Terminal Type | Solder | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1608-09 | ||
Equivalent Series Resistance 10Ω | ||
Tolerance ±20% | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Series TMCJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 0.5 μA | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- JP
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0603 Size
Small size, suitable for high density packaging
Terminations: 100 % matte tin
APPLICATIONS
Industrial
Audio and visual equipment
General purpose
Terminations: 100 % matte tin
APPLICATIONS
Industrial
Audio and visual equipment
General purpose
Related links
- Vishay 1μF Tantalum Capacitor 16V dc, TMCJ Series
- Vishay 2.2μF Tantalum Capacitor 16V dc, TMCJ Series
- Vishay 4.7μF Tantalum Capacitor 4V dc, TMCJ Series
- Vishay 680nF Tantalum Capacitor 20V dc, TMCJ Series
- Vishay 2.2μF Tantalum Capacitor 6.3V dc, TMCJ Series
- Vishay 1.5μF Tantalum Capacitor 10V dc, TMCJ Series
- Vishay 10μF Tantalum Capacitor 6.3V dc, TMCJ Series
- Vishay 2.2μF Tantalum Capacitor 10V dc, TMCJ Series