Vishay 4.7μF Tantalum Capacitor 10V dc, TMCJ Series

Bulk discount available

Subtotal (1 reel of 4000 units)*

£340.00

(exc. VAT)

£408.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,996,000 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 4000£0.085£340.00
8000 - 16000£0.083£332.00
20000 +£0.081£324.00

*price indicative

RS Stock No.:
188-2006
Mfr. Part No.:
TMCJ1A475MTRF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

4.7µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

1608-09

Equivalent Series Resistance

10Ω

Tolerance

±20%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Series

TMCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Solder

Dissipation Factor

20%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

Dielectric Material Family

Tantalum

Tolerance Plus

+20%

Tolerance Minus

-20%

COO (Country of Origin):
JP
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0603 Size

Small size, suitable for high density packaging
Terminations: 100 % matte tin

APPLICATIONS
Industrial
Audio and visual equipment
General purpose

Related links