KEMET 15μF Polymer Tantalum Capacitor 10V dc, T520 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
187-8534
Mfr. Part No.:
T520A156M010ATE080
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

15µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

80mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

T520

Electrolyte Type

Solid

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Tolerance Plus

+20%

Dissipation Factor

8%

Polarised

Polar

Leakage Current

15 μA

Tolerance Minus

-20%

COO (Country of Origin):
TH
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging

Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications