KEMET 150μF Polymer Tantalum Capacitor 16V dc, T521 Series
- RS Stock No.:
- 187-7243
- Mfr. Part No.:
- T521D157M016ATE050
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-7243
- Mfr. Part No.:
- T521D157M016ATE050
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 150µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 50mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | T521 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +105°C | |
Polarised | Polar | |
Tolerance Minus | -20% | |
Leakage Current | 240 μA | |
Dissipation Factor | 10% | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +20% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 150µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 50mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series T521 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +105°C | ||
Polarised Polar | ||
Tolerance Minus -20% | ||
Leakage Current 240 μA | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.