Vishay 150μF Tantalum Capacitor 10V dc, 293D Series
- RS Stock No.:
- 179-7491
- Mfr. Part No.:
- 293D157X9010E2TE3
- Brand:
- Vishay
Subtotal (1 reel of 400 units)*
£345.20
(exc. VAT)
£414.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,600 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
400 + | £0.863 | £345.20 |
*price indicative
- RS Stock No.:
- 179-7491
- Mfr. Part No.:
- 293D157X9010E2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Tantalum | |
Capacitance | 150µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-43 | |
Equivalent Series Resistance | 500mΩ | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 4mm | |
Dimensions | 7.3 x 4.3 x 4mm | |
Series | 293D | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -10% | |
Polarised | Polar | |
Leakage Current | 500 nA | |
Tolerance Plus | +10% | |
Terminal Type | Solder | |
Dissipation Factor | 8% | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 150µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 500mΩ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series 293D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Polarised Polar | ||
Leakage Current 500 nA | ||
Tolerance Plus +10% | ||
Terminal Type Solder | ||
Dissipation Factor 8% | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- CN
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade
FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Related links
- Vishay 150μF Tantalum Capacitor 10V dc, 293D Series
- Vishay 330μF MnO2 Tantalum Capacitor 10V dc, 293D Series
- Vishay 470μF Tantalum Capacitor 10V dc, 293D Series
- Vishay 68μF MnO2 Tantalum Capacitor 10V dc, 293D Series
- Vishay 220μF MnO2 Tantalum Capacitor 10V dc, 293D Series
- Vishay 47μF MnO2 Tantalum Capacitor 10V dc, 293D Series
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 293D Series
- Vishay 100μF Tantalum Capacitor 10V dc, 293D Series