Vishay 4.7μF Tantalum Capacitor 25V dc, 293D Series
- RS Stock No.:
- 179-7472
- Mfr. Part No.:
- 293D475X9025A2TE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 2000 units)*
£356.00
(exc. VAT)
£428.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | £0.178 | £356.00 |
4000 - 8000 | £0.16 | £320.00 |
10000 + | £0.151 | £302.00 |
*price indicative
- RS Stock No.:
- 179-7472
- Mfr. Part No.:
- 293D475X9025A2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Tantalum | |
Capacitance | 4.7µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3216-18 | |
Equivalent Series Resistance | 5.5Ω | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±10% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | 293D | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Dielectric Material Family | Tantalum | |
Tolerance Minus | -10% | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 6% | |
Terminal Type | Solder | |
Tolerance Plus | +10% | |
Polarised | Polar | |
Leakage Current | 500 nA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216-18 | ||
Equivalent Series Resistance 5.5Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series 293D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Terminal Type Solder | ||
Tolerance Plus +10% | ||
Polarised Polar | ||
Leakage Current 500 nA | ||
- COO (Country of Origin):
- CN
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade
FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Related links
- Vishay 4.7μF Tantalum Capacitor 25V dc, 293D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 25V dc, 293D Series
- Vishay 47μF Tantalum Capacitor 25V dc, 293D Series
- Vishay 33μF MnO2 Tantalum Capacitor 25V dc, 293D Series
- Vishay 15μF Tantalum Capacitor 25V dc, 293D Series
- Vishay 1.5μF MnO2 Tantalum Capacitor 25V dc, 293D Series
- Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 293D Series
- Vishay 22μF Tantalum Capacitor 25V dc, 293D Series