Vishay 4.7μF Tantalum Capacitor 10V dc, 293D Series

Subtotal (1 reel of 2000 units)*

£188.00

(exc. VAT)

£226.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.094£188.00

*price indicative

RS Stock No.:
179-7471
Mfr. Part No.:
293D475X9010A2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

4.7µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

500 nA

Polarised

Polar

Tolerance Minus

-10%

Terminal Type

Solder

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Tolerance Plus

+10%

COO (Country of Origin):
CN
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade

FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with “high volume” automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose

Related links