Vishay 47μF Tantalum Capacitor 6.3V dc, 293D Series

Bulk discount available

Subtotal (1 reel of 2000 units)*

£242.00

(exc. VAT)

£290.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 2000£0.121£242.00
4000 - 8000£0.118£236.00
10000 +£0.115£230.00

*price indicative

RS Stock No.:
179-7469
Mfr. Part No.:
293D476X96R3A2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

1.6Ω

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Terminal Type

Solder

Leakage Current

500 nA

Polarised

Polar

Tolerance Minus

-10%

Tolerance Plus

+10%

COO (Country of Origin):
CN
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade

FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with “high volume” automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose

Related links