KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T356 Series

Bulk discount available

Subtotal (1 bag of 100 units)*

£718.50

(exc. VAT)

£862.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£7.185£718.50
200 - 500£6.107£610.70
600 - 900£5.777£577.70
1000 - 1900£5.626£562.60
2000 +£5.482£548.20

*price indicative

RS Stock No.:
173-5037
Mfr. Part No.:
T356J107K010AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

100µF

Voltage

10V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

5.08mm

Tolerance

±10%

Height

14mm

Dimensions

8.4 (Dia.) x 14mm

Series

T356

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Lead Diameter

0.5mm

Leakage Current

8 μA

Tolerance Minus

-10%

Diameter

8.4mm

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

COO (Country of Origin):
MX

T356 Series


KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.

Low leakage current
Low DF performance
Polarized leads


Radial 125°C

Related links