KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- RS Stock No.:
- 173-4156
- Mfr. Part No.:
- T356G106K035AT
- Brand:
- KEMET
Subtotal (1 bag of 500 units)*
£1,377.50
(exc. VAT)
£1,653.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £2.755 | £1,377.50 |
*price indicative
- RS Stock No.:
- 173-4156
- Mfr. Part No.:
- T356G106K035AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 2Ω | |
Lead Pitch | 5.08mm | |
Tolerance | ±10% | |
Height | 11.4mm | |
Dimensions | 6.3 (Dia.) x 11.4mm | |
Series | T356 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Diameter | 6.3mm | |
Leakage Current | 2.8 μA | |
Dissipation Factor | 6% | |
Tolerance Minus | -10% | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 2Ω | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 11.4mm | ||
Dimensions 6.3 (Dia.) x 11.4mm | ||
Series T356 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Diameter 6.3mm | ||
Leakage Current 2.8 μA | ||
Dissipation Factor 6% | ||
Tolerance Minus -10% | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- MX
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
Related links
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 6.8μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 2.2μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T356 Series