KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T350 Series

Bulk discount available

Subtotal (1 bag of 100 units)*

£503.00

(exc. VAT)

£604.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£5.03£503.00
200 - 400£4.276£427.60
500 - 900£3.773£377.30
1000 - 1900£3.27£327.00
2000 +£3.018£301.80

*price indicative

RS Stock No.:
173-4024
Mfr. Part No.:
T350K226K035AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

22µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

K

Equivalent Series Resistance

1.3Ω

Lead Pitch

5.08mm

Tolerance

±10%

Height

13.5mm

Dimensions

8.9 (Dia.) x 13.5mm

Series

T350

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Lead Diameter

0.5mm

Tolerance Minus

-10%

Diameter

8.9mm

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

6.2 μA

T350 Series


KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET ’UltraDip II’ range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.

Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability

Related links