Vishay 4.7μF MnO2 Tantalum Capacitor 50V dc, TR3 Series

Bulk discount available

Subtotal (1 reel of 400 units)*

£589.20

(exc. VAT)

£707.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 - 400£1.473£589.20
800 +£1.326£530.40

*price indicative

RS Stock No.:
173-3854
Mfr. Part No.:
TR3E475K050C0300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

300mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

4%

Leakage Current

1.9 μA

Terminal Type

Surface Mount

Tolerance Minus

-10%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links