Vishay 15μF MnO2 Tantalum Capacitor 6.3V dc, 595D Series
- RS Stock No.:
- 173-3775
- Mfr. Part No.:
- 595D156X96R3A2T
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£1,038.00
(exc. VAT)
£1,246.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.519 | £1,038.00 |
*price indicative
- RS Stock No.:
- 173-3775
- Mfr. Part No.:
- 595D156X96R3A2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 15µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | A | |
Equivalent Series Resistance | 1.7Ω | |
Tolerance | ±10% | |
Length | 3.7mm | |
Depth | 1.8mm | |
Height | 1.4mm | |
Dimensions | 3.7 x 1.8 x 1.4mm | |
Series | 595D | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 1.5 μA | |
Tolerance Plus | +10% | |
Tolerance Minus | -10% | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case A | ||
Equivalent Series Resistance 1.7Ω | ||
Tolerance ±10% | ||
Length 3.7mm | ||
Depth 1.8mm | ||
Height 1.4mm | ||
Dimensions 3.7 x 1.8 x 1.4mm | ||
Series 595D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 1.5 μA | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- IL
595D Series
The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib
Related links
- Vishay 15μF MnO2 Tantalum Capacitor 6.3V dc, 595D Series
- Vishay 68μF MnO2 Tantalum Capacitor 10V dc, 595D Series
- Vishay 33μF MnO2 Tantalum Capacitor 25V dc, 595D Series
- Vishay 33μF MnO2 Tantalum Capacitor 35V dc, 595D Series
- Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 595D Series
- Vishay 15μF MnO2 Tantalum Capacitor 16V dc, 595D Series
- Vishay 100μF MnO2 Tantalum Capacitor 16V dc, 595D Series
- Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 595D Series