Vishay 10μF MnO2 Tantalum Capacitor 20V dc, TR3 Series
- RS Stock No.:
- 173-3657
- Mfr. Part No.:
- TR3B106K020C1000
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£448.00
(exc. VAT)
£538.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,998,000 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.224 | £448.00 |
*price indicative
- RS Stock No.:
- 173-3657
- Mfr. Part No.:
- TR3B106K020C1000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 20V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Equivalent Series Resistance | 1Ω | |
Tolerance | ±10% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | TR3 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Plus | +10% | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 2 μA | |
Tolerance Minus | -10% | |
Terminal Type | Surface Mount | |
Dissipation Factor | 6% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 1Ω | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TR3 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 2 μA | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- IL
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Related links
- Vishay 10μF MnO2 Tantalum Capacitor 20V dc, TR3 Series
- Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 293D Series
- Vishay 47μF MnO2 Tantalum Capacitor 20V dc, 293D Series
- Vishay 4.7μF MnO2 Tantalum Capacitor 20V dc, 293D Series
- Vishay 100μF MnO2 Tantalum Capacitor 20V dc, 293D Series
- Vishay 1μF MnO2 Tantalum Capacitor 20V dc, 293D Series
- Vishay 22μF MnO2 Tantalum Capacitor 20V dc, 593D Series
- KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 20V dc, TPS Series