Vishay 10μF MnO2 Tantalum Capacitor 16V dc, TR3 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-3655
Mfr. Part No.:
TR3B106K016C0800
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

800mΩ

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TR3

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Leakage Current

1.6 μA

Tolerance Minus

-10%

Tolerance Plus

+10%

Dissipation Factor

6%

COO (Country of Origin):
CN

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links