Vishay 22μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- RS Stock No.:
- 173-3642
- Mfr. Part No.:
- TR3A226K010C1000
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£618.00
(exc. VAT)
£742.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.309 | £618.00 |
*price indicative
- RS Stock No.:
- 173-3642
- Mfr. Part No.:
- TR3A226K010C1000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 22µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3216-18 | |
Equivalent Series Resistance | 1Ω | |
Tolerance | ±10% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | TR3 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Tolerance Plus | +10% | |
Dissipation Factor | 8% | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 2.2 μA | |
Tolerance Minus | -10% | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216-18 | ||
Equivalent Series Resistance 1Ω | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TR3 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 2.2 μA | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Related links
- Vishay 22μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 47μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 220μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 150μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 10μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 470μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 330μF MnO2 Tantalum Capacitor 10V dc, TR3 Series