KEMET 15μF MnO2 Tantalum Capacitor 20V dc, T110 Series

Bulk discount available

Subtotal (1 box of 75 units)*

£386.10

(exc. VAT)

£463.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
75 - 75£5.148£386.10
150 - 225£5.009£375.68
300 - 375£4.877£365.78
450 - 675£4.752£356.40
750 +£4.633£347.48

*price indicative

RS Stock No.:
173-1869
Mfr. Part No.:
T110B156K020AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

15µF

Voltage

20V dc

Mounting Type

Through Hole

Equivalent Series Resistance

2.3Ω

Tolerance

±10%

Length

12.04mm

Dimensions

4.7 (Dia.) x 12.04mm

Series

T110

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

2 μA

Tolerance Minus

-10%

Diameter

4.7mm

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Tolerance Plus

+10%

Lead Diameter

0.51mm

COO (Country of Origin):
MX

T110 Series


Axial tantalum capacitors hermetically sealed with insulating sleeves.


Axial 125°C (Tantalum)

Related links