KEMET 470μF MnO2 Tantalum Capacitor 10V dc, T495 Series
- RS Stock No.:
- 173-1831
- Mfr. Part No.:
- T495X477K010ATE100
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£565.50
(exc. VAT)
£678.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,500 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £1.131 | £565.50 |
*price indicative
- RS Stock No.:
- 173-1831
- Mfr. Part No.:
- T495X477K010ATE100
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 470µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | X | |
Equivalent Series Resistance | 100mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 4mm | |
Dimensions | 7.3 x 4.3 x 4mm | |
Series | T495 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Tolerance Plus | +10% | |
Dielectric Material Family | Tantalum | |
Leakage Current | 45 μA | |
Tolerance Minus | -10% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case X | ||
Equivalent Series Resistance 100mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series T495 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 45 μA | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
T495 Series
KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
Related links
- KEMET 470μF MnO2 Tantalum Capacitor 10V dc, T495 Series
- KEMET 330μF MnO2 Tantalum Capacitor 10V dc, T495 Series
- KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T495 Series
- KEMET 220μF MnO2 Tantalum Capacitor 10V dc, T495 Series
- KEMET 22μF MnO2 Tantalum Capacitor 25V dc, T495 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- KEMET 6.8μF MnO2 Tantalum Capacitor 50V dc, T495 Series