Vishay 22μF MnO2 Tantalum Capacitor 35V dc, TR3 Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-1464
Mfr. Part No.:
TR3E226K035C0200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

200mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Tolerance Minus

-10%

Leakage Current

7.7 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Surface Mount

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links