Vishay 22μF MnO2 Tantalum Capacitor 35V dc, TR3 Series

Bulk discount available

Subtotal (1 reel of 500 units)*

£324.50

(exc. VAT)

£389.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.649£324.50
1000 - 2000£0.584£292.00
2500 +£0.552£276.00

*price indicative

RS Stock No.:
173-1415
Mfr. Part No.:
TR3D226K035C0300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

300mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

7.7 μA

Tolerance Minus

-10%

Tolerance Plus

+10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links