Vishay 10μF MnO2 Tantalum Capacitor 35V dc, TR3 Series

Bulk discount available

Subtotal (1 reel of 500 units)*

£183.00

(exc. VAT)

£219.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
  • Plus 999,993,500 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.366£183.00
1000 - 2000£0.337£168.50
2500 +£0.329£164.50

*price indicative

RS Stock No.:
173-1388
Mfr. Part No.:
TR3C106K035C0450
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

450mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Surface Mount

Tolerance Minus

-10%

Tolerance Plus

+10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

3.5 μA

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links