Vishay 10μF MnO2 Tantalum Capacitor 25V dc, TR3 Series

Bulk discount available

Subtotal (1 reel of 500 units)*

£106.50

(exc. VAT)

£128.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 999,998,500 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.213£106.50
1000 - 2000£0.203£101.50
2500 - 4500£0.192£96.00
5000 +£0.184£92.00

*price indicative

RS Stock No.:
173-1321
Mfr. Part No.:
TR3C106K025C0500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

500mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

TR3

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Leakage Current

2.5 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Tolerance Minus

-10%

Terminal Type

Surface Mount

COO (Country of Origin):
IL

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links