Vishay 10μF MnO2 Tantalum Capacitor 16V dc, TR3 Series

Bulk discount available

Subtotal (1 reel of 2000 units)*

£382.00

(exc. VAT)

£458.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship
Units
Per unit
Per Reel*
2000 - 2000£0.191£382.00
4000 +£0.172£344.00

*price indicative

RS Stock No.:
173-1296
Mfr. Part No.:
TR3A106K016C1700
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

1.7Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TR3

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

1.6 μA

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Plus

+10%

Tolerance Minus

-10%

Dissipation Factor

6%

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links