Vishay 47μF MnO2 Tantalum Capacitor 16V dc, 595D Series
- RS Stock No.:
- 173-0607
- Mfr. Part No.:
- 595D476X9016C2T
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-0607
- Mfr. Part No.:
- 595D476X9016C2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 47µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 280mΩ | |
Tolerance | ±10% | |
Length | 7.1mm | |
Depth | 3.2mm | |
Height | 2.5mm | |
Dimensions | 7.1 x 3.2 x 2.5mm | |
Series | 595D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Dissipation Factor | 6% | |
Tolerance Plus | +10% | |
Tolerance Minus | -10% | |
Leakage Current | 7.5 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 280mΩ | ||
Tolerance ±10% | ||
Length 7.1mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Dimensions 7.1 x 3.2 x 2.5mm | ||
Series 595D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Dissipation Factor 6% | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Leakage Current 7.5 μA | ||
595D Series
The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib