Vishay 150μF MnO2 Tantalum Capacitor 10V dc, TR3 Series

Subtotal (1 reel of 500 units)*

£587.00

(exc. VAT)

£704.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,500 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.174£587.00

*price indicative

RS Stock No.:
173-0558
Mfr. Part No.:
TR3D157K010C0050
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

150µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

50mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

TR3

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

15 μA

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Dissipation Factor

8%

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links