Vishay 10μF MnO2 Tantalum Capacitor 25V dc, TR3 Series

Subtotal (1 reel of 500 units)*

£188.00

(exc. VAT)

£225.50

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 500 unit(s), ready to ship
Units
Per unit
Per Reel*
500 +£0.376£188.00

*price indicative

RS Stock No.:
173-0428
Mfr. Part No.:
TR3C106K025C0300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

300mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Leakage Current

2.5 μA

Tolerance Plus

+10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links