Vishay 10μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- RS Stock No.:
- 173-0401
- Mfr. Part No.:
- TR3A106K010C1800
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£242.00
(exc. VAT)
£290.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 44,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.121 | £242.00 |
*price indicative
- RS Stock No.:
- 173-0401
- Mfr. Part No.:
- TR3A106K010C1800
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3216-18 | |
Equivalent Series Resistance | 1.8Ω | |
Tolerance | ±10% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | TR3 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Dissipation Factor | 6% | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 1 μA | |
Tolerance Minus | -10% | |
Tolerance Plus | +10% | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216-18 | ||
Equivalent Series Resistance 1.8Ω | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TR3 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1 μA | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Terminal Type Surface Mount | ||
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Related links
- Vishay 10μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 47μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 220μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 150μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 22μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 470μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 330μF MnO2 Tantalum Capacitor 10V dc, TR3 Series