KEMET 47μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- RS Stock No.:
- 172-6814
- Mfr. Part No.:
- T110C476K020AT
- Brand:
- KEMET
Subtotal (1 tray of 20 units)*
£207.16
(exc. VAT)
£248.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
20 + | £10.358 | £207.16 |
*price indicative
- RS Stock No.:
- 172-6814
- Mfr. Part No.:
- T110C476K020AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 47µF | |
Voltage | 20V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Length | 17.42mm | |
Dimensions | 7.34 (Dia.) x 17.42mm | |
Series | T110 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 4.5 μA | |
Tolerance Plus | +10% | |
Dielectric Material Family | Tantalum | |
Lead Diameter | 0.64mm | |
Dissipation Factor | 6% | |
Diameter | 7.34mm | |
Tolerance Minus | -10% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 20V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Length 17.42mm | ||
Dimensions 7.34 (Dia.) x 17.42mm | ||
Series T110 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 4.5 μA | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Lead Diameter 0.64mm | ||
Dissipation Factor 6% | ||
Diameter 7.34mm | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
Axial 125°C (Tantalum)
Related links
- KEMET 47μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 15μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T110 Series