KEMET 220μF MnO2 Tantalum Capacitor 10V dc, T495 Series

Subtotal (1 reel of 500 units)*

£580.00

(exc. VAT)

£695.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.16£580.00

*price indicative

RS Stock No.:
172-6689
Mfr. Part No.:
T495D227K010ATE045
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

D

Equivalent Series Resistance

45mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T495

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Dissipation Factor

8%

Dielectric Material Family

Tantalum

Tolerance Minus

-10%

Leakage Current

22 μA dc

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

T495 Series


KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.

Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C

Related links