KEMET 4.7μF MnO2 Tantalum Capacitor 10V dc, T350 Series

Bulk discount available

Subtotal (1 bag of 1000 units)*

£1,080.00

(exc. VAT)

£1,300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000£1.08£1,080.00
2000 - 2000£1.037£1,037.00
3000 +£0.998£998.00

*price indicative

RS Stock No.:
172-6644
Mfr. Part No.:
T350A475K010AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

4.7µF

Voltage

10V dc

Mounting Type

Through Hole

Lead Pitch

2.54mm

Tolerance

±10%

Height

7.1mm

Dimensions

4.5 (Dia.) x 7.1mm

Series

T350

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Diameter

4.5mm

Dielectric Material Family

Tantalum

Dissipation Factor

5%

Leakage Current

0.5 μA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

COO (Country of Origin):
MX

T350 Series


KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET ’UltraDip II’ range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.

Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability

Related links